Available Replacements
Non-RoHS Equivalent
1-767007-0 1-767007-0 TE Connectivity / AMP Brand
1-767007-0

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5767007-0

The 1-5767007-0 is a 114-position, lead-free MICTOR vertical plug connector with gold-plated contacts, designed for high-speed ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 1-5767007-0 is a 114-position, lead-free MICTOR vertical plug connector with gold-plated contacts, designed for high-speed board-to-board interconnections.
Product Highlights:
  • Connector
  • Housing Gender = Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • 114 Positions
  • Vertical Mount Angle
Search Keywords: 157670070
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5767007-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 114
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5767007-0 RoHS compliant?
Yes, 1-5767007-0 is RoHS compliant.
What is the lead time for 1-5767007-0?
The standard lead time for 1-5767007-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.76
5
$65.14
10
$64.20
20
$62.47
50
$61.67
100 +
$61.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!