Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5767005-2

MICT,495PLUG,190,ASSY,.025,REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
MICT,495PLUG,190,ASSY,.025,REC
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
  • 190 Positions
  • Vertical Mount Angle
Search Keywords: 157670052
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5767005-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Type:
    High Speed Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole/Surface Mount
  • Pitch:
    2.54/0.64 mm
  • Number of Contacts:
    190
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    (11.5/1)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5767005-2 discontinued?
Yes, 1-5767005-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-5767005-2 RoHS compliant?
Yes, 1-5767005-2 is RoHS compliant.
What is the lead time for 1-5767005-2?
The standard lead time for 1-5767005-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$389.27
25
$388.30
50
$387.32
95
$386.36
189
$198.38
284
$134.80
378 +
$132.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!