- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5767003-4
Available Replacements
TE Connectivity / AMP Brand
1-5767003-4
Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Search Keywords: 157670034
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5767003-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | High Speed Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Through Hole/Surface Mount |
| Pitch: | 2.54/0.64 mm |
| Number of Contacts: | 266 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | (11.5/1)/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is 1-5767003-4 discontinued?
Yes, 1-5767003-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-5767003-4?
The recommended replacement for 1-5767003-4 is 1-5767007-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-5767003-4 RoHS compliant?
Yes, 1-5767003-4 is RoHS compliant.
What is the lead time for 1-5767003-4?
The standard lead time for 1-5767003-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories