- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-5750913-9
TE Connectivity / AMP Brand
1-5750913-9
100 50SR CABLE CONN KIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 100
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5750913-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | IDT |
| Pitch: | 1.27 mm |
| Number of Contacts: | 100 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -55 to 105 °C |