Available Replacements
Non-RoHS Equivalent
1-750913-7 1-750913-7 TE Connectivity / AMP Brand
1-750913-7

TE Connectivity / AMP Brand

In Stock: 146

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5750913-7

The 1-5750913-7 is a 68-position AMPLIMITE .050 Series cable plug connector designed for insulation displacement contact (IDC) ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 1-5750913-7 is a 68-position AMPLIMITE .050 Series cable plug connector designed for insulation displacement contact (IDC) termination.
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 68
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 157509137
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5750913-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 68
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5750913-7 RoHS compliant?
Yes, 1-5750913-7 is RoHS compliant.
What is the lead time for 1-5750913-7?
The standard lead time for 1-5750913-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,111
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$14.87
30
$14.15
50
$13.51
100
$13.27
250
$13.24
500
$12.99
1,000 +
$12.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!