- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-5750913-2
TE Connectivity / AMP Brand
1-5750913-2
26 50SR CABLE CONN KIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 26
- Wire/Cable Type = Round Jacketed Cable
- Wire Range = 0.05-0.09² [30-28] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5750913-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C