Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5749111-0

26 50SR CABLE PLUG ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
26 50SR CABLE PLUG ASSY
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 26
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 157491110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5749111-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 26
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5749111-0 RoHS compliant?
Yes, 1-5749111-0 is RoHS compliant.
What is the lead time for 1-5749111-0?
The standard lead time for 1-5749111-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 804
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
189
Order Increment:
21
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$14.25
42
$13.71
105
$13.00
189
$12.79
378
$12.76
567
$11.84
756 +
$11.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!