Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5748831-1

Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
Product Highlights:
  • 78 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD-22
  • With Mating Connector Lock
Search Keywords: 157488311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5748831-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8466100110
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 5
Number of Contacts: 78
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-5748831-1 discontinued?
Yes, 1-5748831-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-5748831-1 RoHS compliant?
Yes, 1-5748831-1 is RoHS compliant.
What is the lead time for 1-5748831-1?
The standard lead time for 1-5748831-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$32.64
11
$32.03
22
$31.44
43
$30.82
1,600
$30.21
2,500 +
$16.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!