- Home ›
- All Products›
- 157480-2
157480-2
TE Connectivity / AMP Brand
FF 250 REC 0.8-2MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 0.8-2MM2 TPBR
Search Keywords: 1574802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:157480-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Insertion Force:Normal
-
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Connection Capacity:Single
-
Wire Insulation Support:With
-
Mating Retention Type:Locking Lance
-
Crimp Type:F-Crimp
-
Barrel Type:Open
-
Packaging Quantity:9000
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.75 in, 19.05 mm
-
Agency/Standard:CSA , UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
27,000
$0.1831
54,000
$0.0967
81,000
$0.0665
108,000 +
$0.0651
Click for Quote
Log in
to unlock special pricing