Available Replacements
비 RoHS 동등품
1-747872-6 1-747872-6 TE Connectivity / AMP Brand
1-747872-6

TE Connectivity / AMP Brand

In Stock: 1,229

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5747872-6

15 PLUG SP/FMS INSRT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
15 PLUG SP/FMS INSRT
Product Highlights:
  • Number of Positions = 15
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 157478726
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5747872-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5747872-6 RoHS compliant?
Yes, 1-5747872-6 is RoHS compliant.
What is the lead time for 1-5747872-6?
The standard lead time for 1-5747872-6 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
798   can ship 3/8/27
Minimum Order Quantity:
13
Order Increment:
13
30 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$10.71
52
$8.03
104
$7.97
260
$7.93
507
$6.76
1,001
$6.44
2,509
$6.42
5,005 +
$6.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!