- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-5747871-4
TE Connectivity / AMP Brand
1-5747871-4
D Sub Connector - 9 Contacts - Plug - Through Hole - DE - AMPLIMITE HD-20 Series - Steel Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- 9 Positions
- With Contacts
- Housing Gender = Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5747871-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
17 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C