Available Replacements
RoHS olmayan eşdeğer
1-747301-6 1-747301-6 TE Connectivity / AMP Brand
1-747301-6

TE Connectivity / AMP Brand

In Stock: 6

Minimum Order: 9

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5747301-6

37 RCPT SP/FMS SCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
37 RCPT SP/FMS SCRLK
Product Highlights:
  • Number of Positions = 37
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 157473016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5747301-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5747301-6 RoHS compliant?
Yes, 1-5747301-6 is RoHS compliant.
What is the lead time for 1-5747301-6?
The standard lead time for 1-5747301-6 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
445   can ship 1/25/27
MOQ for out of Stock Qty:
111
49 Weeks can ship 10/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.68
25
$25.82
50
$25.28
111
$24.74
221
$24.68
331
$24.62
441 +
$18.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!