Available Replacements
Non-RoHS Equivalent
1-747299-4 1-747299-4 TE Connectivity / AMP Brand
1-747299-4

TE Connectivity / AMP Brand

In Stock: 213

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5747299-4

D Sub Connector - 15 Contacts - Receptacle - Through Hole - DA - AMPLIMITE HD-20 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - 15 Contacts - Receptacle - Through Hole - DA - AMPLIMITE HD-20 Series.
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 157472994
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5747299-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    13
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5747299-4 RoHS compliant?
Yes, 1-5747299-4 is RoHS compliant.
What is the lead time for 1-5747299-4?
The standard lead time for 1-5747299-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
Order Increment:
13
9 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$9.14
26
$8.90
52
$8.24
104
$7.80
260
$7.60
507
$7.58
1,001 +
$7.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!