Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5747150-6

D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE HD-20 Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB9 - 9 Contacts - Receptacle - Solder - DE - AMPLIMITE HD-20 Series - Metal Body.
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 157471506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5747150-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5747150-6 RoHS compliant?
Yes, 1-5747150-6 is RoHS compliant.
What is the lead time for 1-5747150-6?
The standard lead time for 1-5747150-6 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,167
Can Ship immediately
Minimum Order Quantity:
17
Order Increment:
17
40 Weeks can ship 8/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17
$6.94
34
$6.73
102
$6.43
255
$5.90
510
$5.88
1,003
$5.74
2,516
$4.89
5,015 +
$4.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!