Available Replacements
비 RoHS 동등품
1-747150-3 1-747150-3 TE Connectivity / AMP Brand
1-747150-3

TE Connectivity / AMP Brand

In Stock: 1,071

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5747150-3

9 Position D-Sub Receptacle, Female Sockets Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
9 Position D-Sub Receptacle, Female Sockets Connector
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 157471503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5747150-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5747150-3 RoHS compliant?
Yes, 1-5747150-3 is RoHS compliant.
What is the lead time for 1-5747150-3?
The standard lead time for 1-5747150-3 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
On Order:
1,071   can ship 1/25/27
Minimum Order Quantity:
17
Order Increment:
17
40 Weeks can ship 8/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17
$4.00
51
$3.92
102
$3.87
255
$3.75
510
$3.71
1,003
$3.70
2,516
$3.69
5,015 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!