Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5745968-5

25 PLUG SP/FMS SCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
25 PLUG SP/FMS SCRLK
Product Highlights:
  • 25 Positions
  • Housing Gender = Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 157459685
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5745968-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5745968-5 RoHS compliant?
Yes, 1-5745968-5 is RoHS compliant.
What is the lead time for 1-5745968-5?
The standard lead time for 1-5745968-5 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 326
Can Ship immediately
On Order:
630   can ship 12/18/26
1,260   can ship 2/24/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
30 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.41
50
$8.39
100
$7.91
158
$7.66
315
$7.41
473
$7.24
630 +
$6.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!