Available Replacements
Non-RoHS Equivalent
1-745968-4 1-745968-4 TE Connectivity / AMP Brand
1-745968-4

TE Connectivity / AMP Brand

In Stock: 303

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5745968-4

D Sub Connector - DB25 - 25 Contacts - Plug - Solder - DB - AMPLIMITE HD-20 Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB25 - 25 Contacts - Plug - Solder - DB - AMPLIMITE HD-20 Series - Metal Body.
Product Highlights:
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 157459684
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5745968-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5745968-4 RoHS compliant?
Yes, 1-5745968-4 is RoHS compliant.
What is the lead time for 1-5745968-4?
The standard lead time for 1-5745968-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
30 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.965
10
$8.150
30
$8.130
50
$8.070
100
$6.800
250
$6.770
500
$6.750
1,000 +
$5.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!