Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5745968-3

25 PLUG SP/FMS SCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
25 PLUG SP/FMS SCRLK
Search Keywords: 157459683
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5745968-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5745968-3 discontinued?
Yes, 1-5745968-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-5745968-3 RoHS compliant?
Yes, 1-5745968-3 is RoHS compliant.
What is the lead time for 1-5745968-3?
The standard lead time for 1-5745968-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,530
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$7.28
50
$7.16
100
$7.03
200
$6.91
650 +
$6.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!