Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5745172-3

Two Piece Backshell Connector - 15 Position - Shell Size 2 - Round Cable - 180° Cable Exit - Shielded - Silver Color.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Two Piece Backshell Connector - 15 Position - Shell Size 2 - Round Cable - 180° Cable Exit - Shielded - Silver Color.
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 10.92 mm
  • Number of Positions = 15
Search Keywords: 157451723
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5745172-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    2
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    39.24 x 48.51 x 15.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5745172-3 RoHS compliant?
Yes, 1-5745172-3 is RoHS compliant.
What is the lead time for 1-5745172-3?
The standard lead time for 1-5745172-3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,221
Can Ship immediately
On Order:
1,350   can ship 5/5/27
Minimum Order Quantity:
5
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.22
10
$8.96
25
$8.63
50
$8.37
100
$8.12
250
$7.78
500 +
$7.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!