Available Replacements
Возможная замена
5435802-3 5435802-3 TE Connectivity / AMP Brand RIGHT ANGLE DIP SW 4P AU
5435802-3

TE Connectivity / AMP Brand

In Stock: 6,550

Minimum Order: 25

View Product
Более старый эквивалент
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1571999-6

ADP0404=PIANO DIP SWITCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ADP0404=PIANO DIP SWITCH
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Piano (Side Actuated)
  • Not Sealed
Search Keywords: 15719996
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1571999-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509032
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Body Orientation: Straight
Actuator Style: Piano
Actuator Length: 2.1 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@24VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1571999-6?
The recommended replacement for 1571999-6 is 1-5435802-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1571999-6 RoHS compliant?
Yes, 1571999-6 is RoHS compliant.
What is the lead time for 1571999-6?
The standard lead time for 1571999-6 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately Buy all 15 in-stock or the regular minimum order quantity of 35
On Order:
5,250   can ship 4/19/27
Stock lot only:
15
Minimum Order Quantity:
35
Order Increment:
35
22 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.5862
35
$1.4420
280
$1.3500
525
$1.2420
1,015
$1.2390
2,520
$1.2360
5,005
$1.0600
7,525
$0.9560
10,010 +
$0.9210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!