- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1571999-4
1571999-4
TE Connectivity / AMP Brand
ADP02STR04=PIANO DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ADP02STR04=PIANO DIP SWITCH
Search Keywords: 15719994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571999-4
-
Alias/AKA:ADP02STR04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,635
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1.54
250
$1.40
500
$1.11
1,250
$1.10
2,500
$1.09
3,750
$1.08
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing