- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1571999-1
1571999-1
TE Connectivity / AMP Brand
ADP0204=PIANO DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADP0204=PIANO DIP SWITCH
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
Search Keywords: 15719991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571999-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,920
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2250
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$1.320
500
$1.073
1,000
$0.993
2,250
$0.940
4,500
$0.920
6,750
$0.900
9,000 +
$0.896
Click for Quote
Log in
to unlock special pricing