- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1571994-3
1571994-3
TE Connectivity / AMP Brand
Assembly Socket .510 Series
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Assembly Socket .510 Series
Search Keywords: 15719943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571994-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.4440
500
$0.3972
1,000
$0.3881
2,500
$0.3772
5,000
$0.3263
7,500
$0.3116
10,000
$0.2804
15,000 +
$0.2762
Click for Quote
Log in
to unlock special pricing