- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1571990-4
1571990-4
TE Connectivity / AMP Brand
TSPD11CGRA004
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
TSPD11CGRA004
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Process Sealed
Search Keywords: 15719904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571990-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.13 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.53
50
$6.38
100
$6.28
250
$6.11
500
$6.02
1,000
$5.63
2,500 +
$5.11
Click for Quote
Log in
to unlock special pricing