- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1571990-1
1571990-1
TE Connectivity / AMP Brand
TSPD11CGPC004
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
TSPD11CGPC004
Search Keywords: 15719901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571990-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13 x 4.95 x 18.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$6.24
50
$6.10
100
$6.01
250
$5.85
500
$5.40
1,000
$4.98
2,500 +
$4.51
Click for Quote
Log in
to unlock special pricing