- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571989-2
1571989-2
TE Connectivity / AMP Brand
Switch Rocker ON None ON DPDT PC Pins Long Rocker 7.5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Rocker ON None ON DPDT PC Pins Long Rocker 7.5A 250VAC 28VDC Bulk
Search Keywords: 15719892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571989-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$5.709
250
$5.190
375
$4.110
500 +
$4.030
Click for Quote
Log in
to unlock special pricing