- Home ›
- All Products›
- 1571987-8
1571987-8
TE Connectivity / AMP Brand
Switch Rocker ON None ON DPDT PC Pins Small Paddle Rocker 5A 250VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT PC Pins Small Paddle Rocker 5A 250VAC 28VDC
Search Keywords: 15719878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571987-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$7.35
25
$6.17
100
$5.71
300
$4.68
500
$3.74
1,000
$3.40
2,500
$3.07
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing