- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571987-5
1571987-5
TE Connectivity / AMP Brand
Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 250VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 250VAC 28VDC
Search Keywords: 15719875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571987-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
125
$6.79
250
$4.18
375
$3.31
500 +
$3.24
Click for Quote
Log in
to unlock special pricing