- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571987-3
1571987-3
TE Connectivity / AMP Brand
Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 15719873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571987-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.97
85
$3.90
200
$3.83
350
$3.74
500
$3.66
1,000
$3.44
2,500 +
$3.19
Click for Quote
Log in
to unlock special pricing