- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1571986-8
TE Connectivity / AMP Brand
1571986-8
A101J1AQ004=SGL POLE,ROCKER
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1571986-8 |
| Alias/AKA: | A101J1AQ004 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Bracket Mount/Through Hole |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Small Rocker |
| Actuator Color: | Black |
| Bezel Color: | N/R |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Right Angle |