- Home ›
- All Products›
- 1571984-2
TE Connectivity / AMP Brand
1571984-2
TSS11EGRA04=SLIDE SWITCH SPDT
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571984-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Base Material:Copper Alloy
-
Switch Type:Slide
-
Product Type:Switch
-
Terminal Configuration:Standard
-
Actuator Color:Black
-
PCB Mount Retention Type:Extended
-
Number of Actuators:Single
-
Slide Switch Voltage Rating:20 VDC
-
Operating Function:On Off On
-
Slide Switch Contact Current Rating:.4 A
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Slide Switch Mounting Angle:Right Angle
-
Actuator Style:Extended, Side
-
Terminals Connected:1-2
-
UL Flammability Rating:UL 94V-0
-
Number of Slide Switch Positions:2
-
Threaded Case:Without
-
Slide Switch Mounting Type:Through Hole
-
Actuator Material:Polyester
-
Termination Type:PC
-
Switch Contact Plating Material:Gold
-
Stamped Marking:With
-
Actuator Length:.11 in, 2.79 mm
-
Length:.4 in, 10.16 mm
-
PCB Tail Length:.13 in, 3.3 mm
-
Width:.226 in, 5.74 mm