- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1571983-9
1571983-9
TE Connectivity / AMP Brand
GDH06STR04=DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GDH06STR04=DIP SWITCH
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords: 15719839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571983-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Actuator Style:Recessed Rocker
-
Number of Positions:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Buy all 36 in-stock or the regular minimum order quantity of 100
Stock lot only:
36
Minimum Order Quantity:
100
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$2.079
100
$1.890
250
$1.850
500
$1.810
2,000
$1.750
4,000
$1.730
6,000
$1.390
8,000
$1.380
10,000 +
$1.220
Click for Quote
Log in
to unlock special pricing