- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1571983-8
1571983-8
TE Connectivity / AMP Brand
GDH06S04=DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
GDH06S04=DIP SWITCH
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
Search Keywords: 15719838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571983-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,800
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Order Increment:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1.353
50
$1.230
250
$1.210
500
$1.200
1,250
$1.190
2,500
$1.180
3,750
$1.170
5,000 +
$1.160
Click for Quote
Log in
to unlock special pricing