- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1571983-4
TE Connectivity / AMP Brand
1571983-4
DIP / SIP Switch - 4 Circuits - Slide - SMD - SPST - 24 VDC - 25 mA.
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571983-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
70 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm