- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1571983-1
1571983-1
TE Connectivity / AMP Brand
DIP / SIP Switch - 2 Circuits - Slide - SMD - SPST - 24 VDC - 25 mA.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIP / SIP Switch - 2 Circuits - Slide - SMD - SPST - 24 VDC - 25 mA.
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords: 15719831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571983-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,646
Can Ship immediately
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
3125
Order Increment:
125
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
125
$1.15
1,000
$1.07
3,125
$1.05
6,250 +
$1.04
Click for Quote
Log in
to unlock special pricing