- Home ›
- All Products›
- 1571982-4
1571982-4
TE Connectivity / AMP Brand
TSS11EGPC04=SLIDE SWITCH SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSS11EGPC04=SLIDE SWITCH SPDT
Search Keywords: 15719824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571982-4
-
Alias/AKA:TSS11EGPC04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Threaded Case:Without
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Product Type:Switch
-
Terminal Configuration:Standard
-
Operating Function:On Off On
-
PCB Mount Retention Type:Extended
-
Number of Slide Switch Positions:2
-
Actuator Color:Black
-
Slide Switch Contact Current Rating:.4 A
-
Number of Actuators:Single
-
Stamped Marking:With
-
Slide Switch Mounting Angle:Vertical
-
Switch Contact Plating Material:Gold
-
Actuator Style:Extended, Top
-
Slide Switch Mounting Type:Through Hole
-
Switch Type:Slide
-
Actuator Material:Polyester
-
Terminals Connected:1-2
-
Termination Type:PC
-
Slide Switch Voltage Rating:20 VDC
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper
-
Actuator Length:.11 in, 2.8 mm
-
Length:.402 in, 10.2 mm
-
PCB Tail Length:.13 in, 3.3 mm
-
Width:.206 in, 5.23 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
500
$25.23
1,000
$12.89
1,500
$8.77
2,000 +
$8.60
Click for Quote
Log in
to unlock special pricing