- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1571982-3
1571982-3
TE Connectivity / AMP Brand
TSS11EG1PC04=SLIDE SWITCH SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSS11EG1PC04=SLIDE SWITCH SPDT
Search Keywords: 15719823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571982-3
-
Alias/AKA:TSS11EG1PC04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 5.23 x 10.05 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,430
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
45 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
25
$9.35
50
$9.14
100
$9.01
250
$8.76
500
$8.65
1,000
$8.60
2,500 +
$6.99
Click for Quote
Log in
to unlock special pricing