- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1571982-1
1571982-1
TE Connectivity / AMP Brand
TSS11DGPC04=SLIDE SWITCH SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TSS11DGPC04=SLIDE SWITCH SPDT
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- TSS Series
Search Keywords: 15719821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571982-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 5.23 x 12.85 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,390
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$11.43
50
$11.35
100
$10.12
250
$9.46
500
$9.03
750
$9.01
1,000 +
$8.65
Click for Quote
Log in
to unlock special pricing