- Home ›
- All Products›
- 1571877-1
1571877-1
TE Connectivity / AMP Brand
SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ. POST
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ. POST
Search Keywords: 15718771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571877-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Mating Connector Lock:Without
-
Contact Mating Area Plating Material:Tin-Lead over Nickel
-
Keyed:No
-
Header Type:Breakaway
-
Panel Mount Feature:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Gasket:Without
-
PCB Mount Retention:Without
-
Packaging Quantity:26
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Underplating Material:Nickel
-
Solder Tail Contact Plating Material Finish:Matte
-
Contact Mating Area Plating Material Finish:Matte
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Post Length:.2 in, 8.13 mm
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Board Standoff:Without
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
High Speed Serial Data Connector:No
-
Profile:Standard
-
Housing Color:Black
-
Contact Base Material:Phosphor Bronze
-
PCB Mounting Style:Surface Mount
-
Termination End Plating Material:Tin-Lead over Nickel
-
High Temperature Compatible:No
-
Product Type:Connector
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Shape:Square
-
Strain Relief:Without
-
Post Size:.025 in, .64 mm
-
Contact Protection:Without
-
Number of Positions:16
-
Packaging Method:Package
-
Termination End Plating Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Number of Rows:2
-
For Use With:Mates with Receptacles
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:Without
-
High Temperature Housing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
293
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
293
$9.35
585
$4.96
878
$3.49
1,170 +
$3.42
Click for Quote
Log in
to unlock special pricing