Available Replacements
RoHS olmayan eşdeğer
1571652-3 1571652-3 TE Connectivity / AMP Brand
1571652-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1571652-6

A 25-position, shell size 3, HD-20 D-subminiature plug connector kit with solder cup contacts and a shielding hardware enclosu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
A 25-position, shell size 3, HD-20 D-subminiature plug connector kit with solder cup contacts and a shielding hardware enclosure.
Product Highlights:
  • Connector Kit
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 25
  • Shielded
  • Plug
Search Keywords: 15716526
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1571652-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1571652-6 discontinued?
Yes, 1571652-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1571652-6?
The recommended replacement for 1571652-6 is 5745173-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1571652-6 RoHS compliant?
Yes, 1571652-6 is RoHS compliant.
What is the lead time for 1571652-6?
The standard lead time for 1571652-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 627
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.16
40
$9.00
75
$8.82
150
$8.66
2,000
$8.47
5,000
$7.39
10,000 +
$6.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!