- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1571652-3
Available Replacements
TE Connectivity / AMP Brand
1571652-3
Standard Cable Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Standard Cable Connectors
Product Highlights:
- Connector Kit
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 25
- Shielded
- Plug
Search Keywords: 15716523
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1571652-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
Supplier's Standard Package:
|
100 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | Solder Cup |
| Shell Size: | 3 |
| Number of Contacts: | 25 |
| Contact Plating: | Gold over Nickel |
Product Guides
+
Frequently Asked Questions
Is 1571652-3 discontinued?
Yes, 1571652-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1571652-3 RoHS compliant?
No, 1571652-3 is not RoHS compliant.
What is the lead time for 1571652-3?
The standard lead time for 1571652-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.