- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1571651-5
TE Connectivity / AMP Brand
1571651-5
LF PLUG KIT,SIZE 2,9.5MM
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 15
- Shielded
- Plug
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571651-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
-