- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1571650-1
TE Connectivity / AMP Brand
1571650-1
Conn D-Subminiature PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Loose
View Datasheet Ask the Datasheet Accessories
- Connector Kit
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 9
- Shielded
- Plug
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1571650-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | Solder Cup |
| Shell Size: | 1 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold over Nickel |
-
- Item discontinued