- Home ›
- All Products›
- 1571636-4
1571636-4
TE Connectivity / AMP Brand
TACT,SMT,GULL WING,100GF,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TACT,SMT,GULL WING,100GF,T&R
Search Keywords: 15716364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571636-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Actuator Color:Green
-
Tactile:Yes
-
Termination Type:Printed Circuit Board
-
Dust Proof:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Contact Base Material:Stainless Steel
-
Comment:Life: 1000000
-
Low Profile:With
-
Actuator Material:Nylon
-
Tactile Switch Contact Current Rating:50 mA
-
Snap Action:Without
-
ESD Grounding Terminal:With
-
Actuator Profile:Extended
-
Leg Style:Gull Wing
-
Support Bracket:Without
-
Bushing Style:Unthreaded
-
Switch Contact Plating Material:Silver
-
Process Sealed:No
-
Illuminated:With
-
Cover Material:Copper Alloy
-
Case Color:Black
-
Operating Function:No
-
Case Material:Thermoplastic (LCP)
-
Tactile Switch Voltage Rating:24 VDC
-
Product Type:Switch
-
Tactile Switch Mounting Angle:With
-
Ganged:With
-
Actuator Style:Round
-
Temperature Rating:Standard °C
-
Tactile Switch Mounting Type:Surface Mount
-
Tactile Feel:With
-
Switch Height:.098 in
-
Button Width:.118 in, 2.3 mm
-
Actuator Length:.02 in, .5 mm
-
Packaging Method:Tape & Reel
-
Actuator Force:100 g, 3.52 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5,000
$0.8449
10,000
$0.4473
15,000
$0.3148
20,000 +
$0.3085
Click for Quote
Log in
to unlock special pricing