Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1571625-5

TACT,6X6,SMT,J-LEAD,160GF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TACT,6X6,SMT,J-LEAD,160GF
Search Keywords: 15716255
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1571625-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Dimension: 6.2 x 6.8 x 2.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1571625-5 RoHS compliant?
Yes, 1571625-5 is RoHS compliant.
What is the lead time for 1571625-5?
The standard lead time for 1571625-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 678
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.8254
250
$0.8232
500
$0.8212
1,000
$0.8192
2,000
$0.5041
3,000
$0.3991
4,000 +
$0.3911
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!