- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571625-4
TE Connectivity / AMP Brand
1571625-4
TACT,6X6,SMT,J-LEAD,100GF,T&R
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571625-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2800 -
Dimension:6.2 x 6.8 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A