- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571625-3
1571625-3
TE Connectivity / AMP Brand
TACT,6X6,SMT,J-LEAD,100GF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TACT,6X6,SMT,J-LEAD,100GF
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 15716253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571625-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:6.2 x 6.8 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,330
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
300
$0.5166
2,500
$0.5153
5,000
$0.5141
8,000
$0.5128
16,000
$0.2714
24,000
$0.1910
32,000 +
$0.1872
Click for Quote
Log in
to unlock special pricing