- Home ›
- All Products›
- 1571610-1
TE Connectivity / AMP Brand
1571610-1
Sealed R/A Tact switch, Sealed
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1571610-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Switch Contact Plating Material: | Silver |
| Ganged: | With |
| Actuator Profile: | Extended |
| Product Type: | Switch |
| Bushing Style: | Unthreaded |
| Tactile Switch Voltage Rating: | 24 VDC |
| Operating Function: | No |
| Switch Height: | .427 in |
| Process Sealed: | Yes |
| Dust Proof: | Yes |
| Actuator Style: | Round |
| Tactile Switch Contact Current Rating: | 50 mA |
| Tactile Feel: | With |
| Actuator Color: | Black |
| Actuator Material: | Nylon |
| Contact Base Material: | Stainless Steel |
| Tactile Switch Mounting Angle: | With |
| Tactile Switch Mounting Type: | Through Hole |
| Temperature Rating: | Standard °C |
| Termination Type: | Printed Circuit Board |
| Low Profile: | With |
| Support Bracket: | With |
| Snap Action: | Without |
| Packaging Method: | Loose Piece |
| ESD Grounding Terminal: | Without |
| Configuration (Pole-Throw): | Single Pole - Single Throw |
| Illuminated: | With |
| Comment: | (On) indicates momentary position. |
| Case Material: | PPS |
| Leg Style: | Kinked |
| Case Color: | Black |
| Tactile: | Yes |
| Button Width: | .092 in, 2.33 mm |
| Actuator Length: | .269 in, 6.85 mm |
| Number of Actuators: | Single |
| Actuator Force: | 160 g, 5.64 oz |