- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1571586-2
1571586-2
TE Connectivity / AMP Brand
OPEN FRAME DIP, PREMIUM (MACHINE CONTACT), LEAD FREE (REF AUGAT 800 SERIES)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
OPEN FRAME DIP, PREMIUM (MACHINE CONTACT), LEAD FREE (REF AUGAT 800 SERIES)
Product Highlights:
- DIP Socket
- Number of Positions = 8
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 15715862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571586-2
-
Alias/AKA:808-AG12D-LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Can Ship immediately
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$0.9690
350
$0.9588
700
$0.9282
1,200
$0.8874
2,500
$0.8364
5,000
$0.7752
10,000 +
$0.6834
Click for Quote
Log in
to unlock special pricing