- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1571563-9
1571563-9
TE Connectivity / AMP Brand
FSM8JSMATR=TACT,SMT,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FSM8JSMATR=TACT,SMT,T&R
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 15715639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571563-9
-
Alias/AKA:FSM8JSMATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Actuator Style:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Ships today, if you order in
Buy all 208 in-stock or the regular minimum order quantity of 500
Stock lot only:
208
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.2541
500
$0.2310
1,000
$0.2240
2,500
$0.2180
5,000
$0.2110
7,500
$0.2050
25,000
$0.1990
50,000
$0.1930
100,000 +
$0.1870
Click for Quote
Log in
to unlock special pricing